IC Reg Ldo 3V 1A 8SOIC
Checking distributor stock and pricing after the page loads.
Microchip MIC39101-3.0BM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |