Adjustable positive LDO regulator with a 1.24V to 16V output voltage range and a maximum output current of 1A. Features a low dropout voltage of 0.63V. Housed in an 8-terminal PDSO package with dual terminal positioning. Operates within a temperature range of -40°C to 125°C.
Microchip MIC39102YM-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 16 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC39102YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.