
The MIC39150-1.65WU-TR is a single linear voltage regulator with a dropout voltage of 375mV. It is available in a TO-263-4 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The MIC39150-1.65WU-TR is a lead-free device and is packaged in tape and reel quantities of 750.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC39150-1.65WU-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC39150-1.65WU-TR technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 375mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.65V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC39150-1.65WU-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
