Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC39151-1.65WU-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC39151-1.65WU-TR technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 375mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.65V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC39151-1.65WU-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
