IC Reg Ldo 1.65V 3A TO220-3
Checking distributor stock and pricing after the page loads.
Microchip MIC39300-1.65BT technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.65V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |