The MIC3975-3.3YMM-TR is an 8-terminal dual linear voltage regulator from Microchip. It operates from 2.25V to 16V input voltage and provides a 3.3V output with a maximum current of 0.75A. The device is packaged in a lead-free MSOP-8 package and is suitable for use in applications where a stable output voltage is required. The MIC3975-3.3YMM-TR can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MIC3975-3.3YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC3975-3.3YMM-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.97 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.75 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC3975-3.3YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.