
The MIC3975-5.0YMM-TR is a single positive linear voltage regulator with a dropout voltage of 300mV. It operates over a temperature range of -40°C to 125°C and is available in a lead-free MSOP-8 package. The device provides a maximum output current of 750mA and is RoHS compliant. It is suitable for use in a variety of applications requiring a stable 5V output voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC3975-5.0YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC3975-5.0YMM-TR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3975-5.0YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
