
The MIC3975BMM is an adjustable linear voltage regulator with a maximum output voltage of 16V and a minimum output voltage of 1.24V. It has a maximum output current of 750mA and is packaged in an MSOP-8 package. The device is suitable for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The MIC3975BMM is not RoHS compliant.
Microchip MIC3975BMM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC3975BMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
