
Adjustable positive LDO regulator, offering a 1.24V to 16V output voltage range with a maximum output current of 750mA. Features a low dropout voltage of 300mV and high accuracy of 1%. Operates from a 2.25V to 16V input voltage and is housed in a compact MSOP package for surface mounting. This RoHS compliant component boasts a quiescent current of 400uA and a wide operating temperature range of -40°C to 125°C.
Microchip MIC3975YMM technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.277V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3975YMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
