
The MIC4100BM is a dual independent gate driver IC from Microchip, packaged in a SOIC-8 package. It operates over a temperature range of -40°C to 125°C and can supply a maximum output current of 2A. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format and is suitable for surface mount applications.
Sign in to ask questions about the Microchip MIC4100BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4100BM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4100BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
