
The MIC4101BM is a dual independent gate driver IC from Microchip. It features a maximum output current of 2A and operates over a temperature range of -40°C to 125°C. The device is packaged in a surface mount SOIC package and is available in a rail/tube packaging format. The MIC4101BM is not RoHS compliant and contains lead, making it a non-compliant leaded part.
Sign in to ask questions about the Microchip MIC4101BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4101BM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4101BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
