
The MIC4101YM-TR is a dual gate driver IC from Microchip, featuring independent channels with a maximum output current of 2A. The device operates within a temperature range of -40°C to 125°C and is packaged in a lead-free SOIC package. The IC is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip MIC4101YM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4101YM-TR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 600ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 31ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4101YM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
