Sign in to ask questions about the Microchip MIC4102YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4102YM technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 6ns |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4102YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
