
The MIC4103YM-TR is a dual independent gate driver IC, packaged in a SOIC-8 package, with a maximum operating temperature range of -40 to 125°C. It can handle a maximum supply voltage of 16V and a maximum output current of 3A. The IC has a propagation delay of 24ns and a turn-on/turn-off delay time of 8ns. It is RoHS compliant and lead free. The device is suitable for surface mount applications.
Microchip MIC4103YM-TR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 6ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4103YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
