
The MIC4120YME-TR is an automotive-grade 1-channel MOSFET driver IC from Microchip, operating within a temperature range of -40°C to 125°C. It features a supply voltage range of 4.5V to 20V and is available in a SOIC-8 package. This device is designed for use in buffer or inverter-based applications and is suitable for automotive environments due to its temperature grade classification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4120YME-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4120YME-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.