
The MIC4120YML-TR is a single channel gate driver IC with a maximum output current of 6A and a maximum supply voltage of 20V. It operates within a temperature range of -40°C to 125°C and is available in a surface mount MLF-8 package. This device is RoHS compliant and lead free, making it suitable for a variety of applications. The gate driver has a propagation delay of 75ns and a fall time of 30ns, providing fast switching times. It is available in quantities of 5000 per reel, packaged in tape and reel format.
Microchip MIC4120YML-TR technical specifications.
| Channel Type | Single |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4120YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.