The MIC4123YML is a dual gate driver IC from Microchip, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 20V. The device features 8 terminals and is packaged in an 8-pin MLF package. It is suitable for use in buffer or inverter based peripheral driver applications.
Checking distributor stock and pricing after the page loads.
Microchip MIC4123YML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |