
Dual-channel, low-side gate driver IC with 3A maximum output current. Features independent channels, 75ns propagation delay, and 35ns fall time. Operates from a 4.5V to 20V supply voltage range and is housed in a lead-free, 8-pin SOIC package suitable for surface mounting. Maximum operating temperature is 125°C.
Sign in to ask questions about the Microchip MIC4124YME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4124YME technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Turn-On Delay Time | 75ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4124YME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
