Automotive-grade, 2-channel peripheral driver IC featuring buffer or inverter-based logic. Delivers up to 3A output current with a supply voltage range of 4.5V to 20V. Operates across an extended temperature range from -40°C to 125°C. Housed in an 8-terminal PDSO package with dual terminal positioning.
Sign in to ask questions about the Microchip MIC4124YME-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4124YME-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4124YME-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.