
Dual MOSFET Gate Driver IC, delivering 3A max output current per channel. Features independent channels with 75ns propagation delay and 35ns fall time. Operates from 4.5V to 20V supply voltage, with a wide temperature range of -40°C to 125°C. Packaged in an 8-pin SOIC for surface mounting, supplied on tape and reel. RoHS compliant.
Microchip MIC4125YME-TR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4125YME-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
