
Dual-channel peripheral driver IC featuring 1.5A output current capability per channel. Offers independent channel control with buffer or inverter logic options. Designed for surface mount applications with a compact MSOP package (3mm x 3mm x 0.92mm). Operates over a wide temperature range of -40°C to 125°C, with a supply voltage range of 4.5V to 20V. Provides fast switching characteristics including a 25ns fall time and 60ns propagation delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4126YMME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4126YMME technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 25ns |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 60ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4126YMME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
