
IC DRIVER MOSFET 1.5A DUAL 8SOIC
Checking distributor stock and pricing after the page loads.
Microchip MIC4127BME technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
