The MIC4127YME-TR is an 8-channel gate driver IC from Microchip, designed for automotive applications. It operates within a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device has 8 terminals and is packaged in a SOIC-8 format with dimensions of 3.9mm in width and 4.89mm in length. It can supply up to 8mA and has a maximum supply voltage of 20V, with a minimum supply voltage of 4.5V. The MIC4127YME-TR is a buffer or inverter based MOSFET driver IC, suitable for use in automotive systems.
Sign in to ask questions about the Microchip MIC4127YME-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4127YME-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 8 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4127YME-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.