
1.5A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8
Checking distributor stock and pricing after the page loads.
Microchip MIC4127YMME technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 15ns |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Width | 3mm |
| RoHS | Compliant |