
The MIC4128YME is a dual gate driver IC with independent channels, each capable of sourcing 1.5A at a maximum supply voltage of 20V. It operates over a temperature range of -40°C to 125°C and is packaged in a surface-mount SOIC package. The IC is RoHS compliant and lead-free, making it suitable for use in a variety of applications. The MIC4128YME has a propagation delay of 60ns and a fall time of 25ns, making it suitable for high-speed applications.
Microchip MIC4128YME technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 25ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Turn-On Delay Time | 60ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4128YME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
