The MIC4128YME-TR is an 8-channel dual MOSFET driver IC from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. It features a supply voltage range of 4.5 to 20 volts and a maximum supply current of 8 milliamps. The device is packaged in a SOIC-8 package and is designed for use in automotive applications. It has 8 terminals and 2 functions, with a true and inverted output polarity. The IC is suitable for use in buffer or inverter based applications.
Sign in to ask questions about the Microchip MIC4128YME-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4128YME-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 8 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Output Polarity | TRUE AND INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4128YME-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.