The MIC4128YML-TR is an 8-pin MLF gate driver IC from Microchip, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and accepts supply voltages between 4.5V and 20V. This device features a dual terminal position and is classified as an automotive temperature grade. It is a buffer or inverter based peripheral driver IC with a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4128YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4128YML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4128YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.