
Single-channel, surface-mount gate driver IC with 6A maximum output current. Features a 13ns fall time and 75ns propagation delay, operating from a 4.5V to 20V supply voltage. This lead-free, RoHS-compliant component offers a maximum operating temperature of 125°C and a minimum of -40°C. Packaged in SOIC for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4129YME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4129YME technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 13ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4129YME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
