The MIC4129YME-TR is an 8-channel automotive MOSFET driver IC from Microchip, designed to operate within a temperature range of -40°C to 125°C. It features a supply voltage range of 4.5V to 20V and is packaged in a SOIC-8 format. This device is suitable for use in automotive applications and is compliant with automotive temperature grades.
Sign in to ask questions about the Microchip MIC4129YME-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4129YME-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4129YME-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.