
The MIC4129YML-TR is a single-channel gate driver IC with a maximum output current of 6A and a maximum supply voltage of 20V. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The IC has a propagation delay of 75ns and a fall time of 30ns. It is RoHS compliant and available in a tape and reel packaging with 5000 units per package.
Sign in to ask questions about the Microchip MIC4129YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4129YML-TR technical specifications.
| Channel Type | Single |
| Fall Time | 30ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4129YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
