The MIC4224YM-TR is an automotive-grade MOSFET driver IC with a supply voltage range of 4.5V to 18V and a nominal supply voltage of 12V. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SOIC-8 package. This IC is designed for use in automotive applications and features a buffer or inverter based MOSFET driver. The IC has 8 terminals and a dual terminal position, with a width of 3.94mm and a length of 4.93mm.
Microchip MIC4224YM-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4224YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.