
The MIC4224YMME is a dual gate driver IC from Microchip, featuring independent channels with a maximum output current of 4A. Operating over a temperature range of -40°C to 125°C, this device is suitable for surface mount applications. With a propagation delay of 45ns, it is designed for high-speed switching applications. The IC is available in a lead-free MSOP-8 package and is compliant with RoHS regulations.
Microchip MIC4224YMME technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 15ns |
| Height | 0.9mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4224YMME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
