The MIC4225YMME-TR is an automotive-grade MOSFET driver IC from Microchip, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in a lead-free MSOP-8 package. The device operates within a supply voltage range of 4.5 to 18 volts and is designed for use in buffer or inverter based MOSFET driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4225YMME-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4225YMME-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4225YMME-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.