The MIC4414YFT is an automotive-grade MOSFET driver with a maximum operating temperature of 125°C and a supply voltage range of 4.5 to 18V. It features a quad terminal position and a JEDEC package code of S-XQCC-N4. The device has a maximum supply current of 1.5A and is available in a QFN-4 package. It is designed for use in automotive applications and operates within a temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N4 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |