The MIC4414YFT-T5 is a single-function MOSFET driver IC from Microchip, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 4.5V and 18V. The device is packaged in a 4-pin QFN-4 package and features a buffer or inverter-based MOSFET driver. It is suitable for use in automotive systems where high reliability and temperature stability are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4414YFT-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4414YFT-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.