
The MIC4420CN is a single-channel gate driver IC from Microchip, packaged in a PDIP format for through-hole mounting. It operates over a temperature range of 0°C to 150°C and can supply up to 6A of output current. The device is powered by a voltage range of 4.5V to 18V and has a power dissipation of 960mW. The MIC4420CN has a propagation delay of 75ns and a fall time of 35ns, making it suitable for high-speed applications.
Sign in to ask questions about the Microchip MIC4420CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4420CN technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 35ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Output Current | 250mA |
| Packaging | Rail/Tube |
| Power Dissipation | 960mW |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 100ps |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4420CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
