Microchip MIC4420CT technical specifications.
| Package/Case | TO-220-5 |
| Channel Type | Single |
| Fall Time | 35ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 100ps |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4420CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
