
Single-channel MOSFET driver with 6A maximum output current, designed for efficient power management. Features a 4.5V to 18V supply voltage range and 1.04W power dissipation. Offers fast switching with 18ns turn-on and 18ns turn-off delay times, and a 25ns fall time. Packaged in a surface-mount SOIC package, this integrated circuit operates from -40°C to 85°C.
Sign in to ask questions about the Microchip MIC4420YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4420YM technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 25ns |
| Height | 1.48mm |
| Length | 4.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 1.04W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 25mV |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.04W |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 18ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4420YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
