
Single-channel MOSFET gate driver with 6A output current capability. Features a 4.5V to 18V supply voltage range and 1.04W maximum power dissipation. Offers fast switching with 18ns turn-on and turn-off delay times, and a 35ns fall time. Packaged in a SOIC surface-mount case, this component operates from -40°C to 85°C.
Microchip MIC4420YM-TR technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 35ns |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 1.04W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 25mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.04W |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 18ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4420YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
