
The MIC4421ABM is a single-channel gate driver IC from Microchip, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is packaged in a SOIC package and is designed for surface mount applications. The device is not RoHS compliant and contains lead. It has a maximum output current of 9A.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
