IC Driver Mosfet 9A Ls 8-DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |