Microchip MIC4421ACT technical specifications.
| Package/Case | TO-220-5 |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4421ACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
