The MIC4421AZM-TR is an 8-channel dual MOSFET driver from Microchip, featuring a commercial temperature grade and a supply voltage range of 4.5-18V. It operates within a temperature range of 0-70°C and has a maximum supply current of 3uA. The device is available in a SOIC-8 package and is designed for use in buffer or inverter based MOSFET driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4421AZM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4421AZM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.