
The MIC4421AZN is a single channel gate driver from Microchip, packaged in a PDIP case and designed for through hole mounting. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device can handle a maximum output current of 9A and a maximum power dissipation of 1.478W, with a maximum supply voltage of 18V and a minimum supply voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4421AZN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 24ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Power Dissipation | 1.478W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Voltage | 25mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.478W |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4421AZN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
