
Single-channel MOSFET driver with 9A output current capability, designed for efficient power management. Features a 60ns propagation delay and 15ns turn-on/turn-off delay times, with a 25ns fall time. Operates from a 4.5V to 18V supply voltage range and offers a maximum power dissipation of 960mW. Packaged in a through-hole PDIP with lead-free and RoHS compliance.
Microchip MIC4421YN technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 25ns |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 960mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Voltage | 25mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 960mW |
| Propagation Delay | 60ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 15ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4421YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
