
The MIC4422AYM is a single channel gate driver from Microchip, packaged in a SOIC-8 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to 9A of current and has a maximum power dissipation of 767mW. It has a fall time of 75ns and a turn-off delay time of 60ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4422AYM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4422AYM technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 75ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 767mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 767mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 68ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4422AYM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
