
High-current, single-channel MOSFET driver designed for efficient power switching. Delivers up to 9A peak output current with fast switching speeds, featuring a 68ns turn-on delay and 60ns turn-off delay. Operates across a wide temperature range from -40°C to 150°C and supports supply voltages from 4.5V to 18V. Packaged in a lead-free, RoHS-compliant SOIC surface-mount package for automated assembly.
Microchip MIC4422AYM-TR technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 75ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 767mW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 68ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4422AYM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
