
The MIC4422AZM is a single gate driver IC from Microchip with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can handle a maximum output current of 9A and a maximum power dissipation of 767mW. The device is packaged in a SOIC package and is RoHS compliant. It is suitable for surface mount applications and is available in a rail/Tube packaging with 95 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4422AZM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4422AZM technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 24ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Power Dissipation | 767mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 767mW |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 68ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4422AZM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
