IC Driver Mosfet 9A Loside 8SOIC
Checking distributor stock and pricing after the page loads.
Microchip MIC4422BMTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |