
The MIC4422CM is a single channel gate driver IC with a maximum operating temperature of 150°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is packaged in a SOIC package. The device is not RoHS compliant and has a maximum supply voltage of 18V. It can handle a maximum output current of 9A.
Microchip MIC4422CM technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4422CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
